Viso White Corner Protector 750mm x 40mm
- RS Stock No.:
- 282-4807
- Mfr. Part No.:
- PU4025WH
- Manufacturer:
- Viso
Subtotal (1 unit)*
€28.38
(exc. VAT)
€34.91
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €28.38 |
*price indicative
- RS Stock No.:
- 282-4807
- Mfr. Part No.:
- PU4025WH
- Manufacturer:
- Viso
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Viso | |
Protection Shape | Corner | |
For Use On | Corner, Edge | |
Material | EVA Foam | |
Length | 750mm | |
Colour | White | |
Diameter | 40mm | |
Select all | ||
---|---|---|
Brand Viso | ||
Protection Shape Corner | ||
For Use On Corner, Edge | ||
Material EVA Foam | ||
Length 750mm | ||
Colour White | ||
Diameter 40mm | ||
Related links
- Viso Red/White Corner Protector 750mm x 40mm
- Viso Red/White Corner Protector 730mm x 300mm
- Viso White Corner Protection 750mm x 30mm
- RS PRO Black/Yellow Impact Protector 750mm x 40mm 40mm
- RS PRO Black, Yellow Impact Protector 750mm x 40mm 40mm
- Viso White Wall Protector 750mm x 60mm
- Viso Red/White Corner Protector 400mm x 150mm
- Viso White Corner Protection 40mm