SAM 42mm, 1 in Drive Impact Socket, 68 mm length
- RS Stock No.:
- 209-464
- Mfr. Part No.:
- 84516150.HMT1 ABPH 1600-0150 K
- Manufacturer:
- SAM
Subtotal (1 unit)*
€68.70
(exc. VAT)
€84.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.70 |
*price indicative
- RS Stock No.:
- 209-464
- Mfr. Part No.:
- 84516150.HMT1 ABPH 1600-0150 K
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Imperial or Metric | Metric | |
| Socket Size | 42mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1 in | |
| Socket Head Type | Hex Bit | |
| Overall Length | 68 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Imperial or Metric Metric | ||
Socket Size 42mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1 in | ||
Socket Head Type Hex Bit | ||
Overall Length 68 mm | ||
RoHS Status: Exempt
NM-42
The SAM Outillage 1 inch short hexagonal impact socket is engineered for superior durability and high performance. Crafted to endure the high torque from impact tools, this socket is ideal for both automotive and industrial use. Its burnished finish provides added wear resistance, while the ring and pin locking mechanism ensures a secure fit. Built to meet stringent industry standards, this socket delivers reliability and precision for demanding tasks.
Designed to handle high torque from impact tools
Burnished finish for increased wear resistance
Secure ring and pin locking mechanism
Suitable for automotive and industrial applications
Complies with industry standards for quality assurance
Burnished finish for increased wear resistance
Secure ring and pin locking mechanism
Suitable for automotive and industrial applications
Complies with industry standards for quality assurance
