DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

€927.86

(exc. VAT)

€1,141.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€927.86

*price indicative

RS Stock No.:
136-164
Mfr. Part No.:
DCF961H2T-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Torque Rating

1626Nm

Product Type

Impact Wrench

Voltage

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Motor Type

Brushless

Power

870W

Overall Length

213mm

Battery Capacity

5Ah

Weight

3.5kg

Standards/Approvals

CE mark

COO (Country of Origin):
CN
The DeWALT ½ inch XR 18V Impact Wrench with 5Ah Li-Ion Brushless technology delivers a powerful torque of up to 1632 Nm, with a maximum detachment torque of 2373 Nm. Equipped with safety features and including 2 POWERSTACK batteries, a charger, and a TSTAK box for convenient storage and transport. It operates within a variable speed range of 0 to 440 rpm, offering versatility for various applications.

Maximum bolt M30