- RS Stock No.:
- 179-7845
- Mfr. Part No.:
- 71150664000
- Manufacturer:
- FEIN
Temporarily out of stock - back order for despatch 02-05-2024, delivery within 2 working days
Added
Price Each
€331.97
(exc. VAT)
€408.32
(inc. VAT)
Units | Per unit |
1 + | €331.97 |
- RS Stock No.:
- 179-7845
- Mfr. Part No.:
- 71150664000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cordless impact wrench/driver with brushless motor and 6-stage torque setting. For metric screwdriving applications up to M18.
Brushless FEIN PowerDrive motor with 30% higher efficiency and long service life.
Electronic 6-stage torque setting prevents screw heads from being torn off.
10% more torque in reverse running to loosen screws which are extremely tight.
MultiVolt interface. Cordless tool can be operated with all FEIN Li-ion batteries (12-18 V).
1/2 in square for holding sockets.
Robust solid metal impact gear.
Metric screws up to M18 (8.8).
Contact guard on gearbox head.
Compact design.
One charger for all FEIN Li-ion batteries of all voltage classes.
The battery charge can be read off the battery.
FEIN SafetyCell technology. Protects the battery and tool from overload, overheating and total discharge.
3-year FEIN PLUS warranty including battery and charger.
Electronic 6-stage torque setting prevents screw heads from being torn off.
10% more torque in reverse running to loosen screws which are extremely tight.
MultiVolt interface. Cordless tool can be operated with all FEIN Li-ion batteries (12-18 V).
1/2 in square for holding sockets.
Robust solid metal impact gear.
Metric screws up to M18 (8.8).
Contact guard on gearbox head.
Compact design.
One charger for all FEIN Li-ion batteries of all voltage classes.
The battery charge can be read off the battery.
FEIN SafetyCell technology. Protects the battery and tool from overload, overheating and total discharge.
3-year FEIN PLUS warranty including battery and charger.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Maximum Torque - Releasing | 290Nm |
Number of Batteries Supplied | 0 |
Speed | 3400rpm |
Weight | 1kg |
Model Number | ASCD 18-300 W2 |