- RS Stock No.:
- 188-7008
- Mfr. Part No.:
- 06019G4201
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-7008
- Mfr. Part No.:
- 06019G4201
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Bosch GDX cordless impact wrench has voltage of 18V and type G plug type.
High power in compact size
Cordless Impact Driver
Cordless Impact Driver
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Maximum Torque - Releasing | 200Nm |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 1 |
Battery Capacity | 5Ah |
Speed | 3400rpm |
Weight | 1.4kg |
Model Number | GDX 18V-200 C |
- RS Stock No.:
- 188-7008
- Mfr. Part No.:
- 06019G4201
- Manufacturer:
- Bosch