Milwaukee M12 ONEFTR12-0C 1/2 in Impact Wrench 100rpm 203.4 Nm
- RS Stock No.:
- 269-6419
- Mfr. Part No.:
- 4933464969
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€715.45
(exc. VAT)
€880.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.45 |
*price indicative
- RS Stock No.:
- 269-6419
- Mfr. Part No.:
- 4933464969
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2 in | |
| Sound Level | 82.84dBA | |
| Maximum Torque Rating | 203.4Nm | |
| Vibration Level | 3.35m/s² | |
| Speed | 100rpm | |
| Overall Length | 596mm | |
| Model Number | M12 ONEFTR12-0C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Drive Size 1/2 in | ||
Sound Level 82.84dBA | ||
Maximum Torque Rating 203.4Nm | ||
Vibration Level 3.35m/s² | ||
Speed 100rpm | ||
Overall Length 596mm | ||
Model Number M12 ONEFTR12-0C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee M12 ONEFTR12-0C Impact Wrench, 12V Voltage Rating, 203.4 Nm Maximum Torque - Releasing - 4933464969
This impact wrench is a precision tool designed for performance in demanding environments. With a voltage rating of 12V, it delivers a maximum torque output of 203.4 Nm. Its cordless and brushless motor design ensures maximum efficiency and ease of use in various applications, making it an ideal choice for professionals in the electrical and mechanical industries.
Features & Benefits
• Torque range of 16.9 - 203.4 Nm for versatile applications
• Brushless motor enhances power, runtime, and durability
• Maximum no-load speed of 100 rpm for efficient operations
• Adjustable run-down torque prevents over-torquing of fasteners
• Compact, lightweight design at 2.6 kg for portability
• FOUR notification modes provide feedback on torque targets
Applications
• Utilised for assembly and disassembly of automotive components
• Ideal for fastening in construction and heavy machinery
• Used in maintenance of electrical and mechanical systems
• Beneficial for precision tasks requiring accurate torque settings
What torque range does this tool offer for different applications?
This tool provides a torque range from 16.9 Nm to 203.4 Nm, catering to a variety of fastening needs, ensuring it meets both low and high torque requirements effectively.
How does the brushless motor contribute to the tool's performance?
The brushless motor technology significantly increases the tool's efficiency, delivering more power while reducing wear and tear, leading to enhanced longevity and reduced maintenance needs over time.
What kind of feedback mechanisms are included in this impact wrench?
It includes four distinct notification modes—audible signals, LED lights, LCD indicators, and vibratory alerts—to inform the user when torque targets are reached, helping ensure precise fastener connections.
Can this tool be used with various battery types?
Yes, it is designed with a flexible battery system, allowing compatibility with all Milwaukee M12 batteries, making it convenient for users with existing battery systems.
How does the adjustable run-down torque feature work in practice?
This feature allows users to fine-tune the tool's output torque through the motor, which helps to prevent the risk of over-torquing and damaging fasteners during critical applications.
Related links
- Milwaukee M12 FHIR38LR-0 3/8 in Impact Wrench 450rpm 47 Nm
- Milwaukee M12 FUEL M12 ONEFTR12 0.5 in Drive, 16.9 Nm 1 203.4 Nm
- Facom NM.1000F2PB 1 in Air Impact Wrench Impact Wrench 4400rpm 4068 Nm
- Facom NM.3030FPB 1 in Air Impact Wrench Impact Wrench 5000rpm 3390 Nm
- Facom NM.3030LFPB 1 in Air Impact Wrench Impact Wrench 5000rpm 3390 Nm
- Facom NM.3000FPB 1 in Air Impact Wrench Impact Wrench 5000rpm 3390 Nm
- Bahco BPC814 1/4 in Air Impact Wrench Air Wrench 12000rpm 624 Nm
- Bahco BP814A 1/2 in Air Impact Wrench Air Wrench 7000rpm 244 Nm
