Milwaukee M12 FHIR38LR-0 3/8 in Impact Wrench 450rpm 47 Nm

Subtotal (1 unit)*

€214.28

(exc. VAT)

€263.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.28

*price indicative

RS Stock No.:
269-6440
Mfr. Part No.:
4933480791
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drive Size

3/8 in

Product Type

Impact Wrench

Maximum Torque Rating

47Nm

Speed

450rpm

Overall Length

363mm

Model Number

M12 FHIR38LR-0

Standards/Approvals

No

Milwaukee M12 FHIR38LR-0 Impact Wrench, 12V Voltage Rating, 47Nm Maximum Torque - Fastening - 4933480791


This cordless impact wrench is designed for professionals seeking efficiency and reliability. Featuring a high-speed ratchet design, it offers impressive performance with a maximum torque of 47Nm and a no-load speed of 0 - 450 rpm. Weighing just 1.1kg, this 12V impact wrench allows for ease of use, especially in tight spaces.

Features & Benefits


• Brushless motor provides enhanced durability and efficiency

• Low profile head design improves access to confined areas

• Variable speed trigger enables precise control during operation

• Rubber overmould surface increases comfort and durability

• Integrated LED light illuminates the workspace effectively

• Compatible with all Milwaukee M12 batteries for versatility

Applications


• Used for automotive maintenance and repairs

• Ideal for assembly tasks in manufacturing settings

• Suitable for installations in electronics and electrical

• Perfect for mechanical repairs requiring high torque

What kind of workload can be handled by this tool?


The tool is capable of handling various workloads, particularly those requiring a torque output of 47Nm, suitable for tasks like automotive assembly and maintenance.

How does the design facilitate use in tight spaces?


The low profile head and extended neck provide greater accessibility, making it easier to reach fasteners in confined areas typically encountered in mechanical and automotive tasks.

Can I use different batteries with this impact wrench?


Yes, the tool features a flexible battery system, allowing compatibility with all Milwaukee M12 batteries, giving users the option to choose the battery that best suits their needs for runtime and performance.

Related links