SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- RS Stock No.:
- 282-7291
- Mfr. Part No.:
- 1124
- Manufacturer:
- SAM
Subtotal (1 unit)*
€499.93
(exc. VAT)
€614.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.93 |
*price indicative
- RS Stock No.:
- 282-7291
- Mfr. Part No.:
- 1124
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Mit Winkel 1/2 in | |
| Drive Size | 1/2 in | |
| Product Type | Impact Wrench | |
| Maximum Torque Rating | 271Nm | |
| Sound Level | 86dBA | |
| Vibration Level | 7.5m/s² | |
| Air Consumption | 91L/min | |
| Inlet Size | 1/4 in | |
| Speed | 6000rpm | |
| Overall Length | 332mm | |
| Maximum Operating Pressure | 6.3 bar | |
| Overall Width | 56mm | |
| Standards/Approvals | 2006/42/CE, LRQA CERTIFIED ISO 9001, ISO 15744, RoHS Status:Exempt, Silver 2022 ecovadis | |
| Overall Height | 80mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Mit Winkel 1/2 in | ||
Drive Size 1/2 in | ||
Product Type Impact Wrench | ||
Maximum Torque Rating 271Nm | ||
Sound Level 86dBA | ||
Vibration Level 7.5m/s² | ||
Air Consumption 91L/min | ||
Inlet Size 1/4 in | ||
Speed 6000rpm | ||
Overall Length 332mm | ||
Maximum Operating Pressure 6.3 bar | ||
Overall Width 56mm | ||
Standards/Approvals 2006/42/CE, LRQA CERTIFIED ISO 9001, ISO 15744, RoHS Status:Exempt, Silver 2022 ecovadis | ||
Overall Height 80mm | ||
RoHS Status: Exempt
The SAM Angular impact wrench is a new technology product providing access to narrow spaces. Its high performance rotary motor coupled with bevel gears ensures a smooth transmission.
Dust proof octagonal head
Composite handle for greater comfort
Perfect pressure on the impact socket
Related links
- SAM 1 in Impact Wrench 6000rpm 2440 Nm
- Facom NS.A1700F2PB 1/2 in Air Impact Wrench Impact Wrench 7200rpm 271 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Air Wrench 680 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 Air Impact Wrench
