SAM 1 in Impact Wrench 6000rpm 2440 Nm
- RS Stock No.:
- 282-7295
- Mfr. Part No.:
- 1173
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7295
- Mfr. Part No.:
- 1173
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Drive Size | 1 in | |
| Sound Level | 94dBA | |
| Maximum Torque Rating | 2440Nm | |
| Vibration Level | 10.1m/s² | |
| Air Consumption | 380L/min | |
| Handle Type | PVC Sheathed | |
| Inlet Size | 1/2 in | |
| Speed | 6000rpm | |
| Overall Length | 247mm | |
| Maximum Operating Pressure | 6.2 bar | |
| Overall Width | 115mm | |
| Standards/Approvals | Silver 2022 ecovadis, RoHS Status:Exempt, LRQA CERTIFIED ISO 9001 | |
| Overall Height | 247mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Drive Size 1 in | ||
Sound Level 94dBA | ||
Maximum Torque Rating 2440Nm | ||
Vibration Level 10.1m/s² | ||
Air Consumption 380L/min | ||
Handle Type PVC Sheathed | ||
Inlet Size 1/2 in | ||
Speed 6000rpm | ||
Overall Length 247mm | ||
Maximum Operating Pressure 6.2 bar | ||
Overall Width 115mm | ||
Standards/Approvals Silver 2022 ecovadis, RoHS Status:Exempt, LRQA CERTIFIED ISO 9001 | ||
Overall Height 247mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1 inch Extra light impact wrench. The double hammer punch system has been chosen to provide this 1 inch wrench with increased durability. It is designed for intensive use. Its net weight of 6.3 kg means it is at least 30 percent lighter than other
Lateral handle
Rubber sheathed handle
Double hammer punch system
Lower exhaust on ductable silencer
Related links
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1 in Impact Wrench 4800rpm 3000 Nm
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000rpm 0.25 Nm
- SAM 3/8 in Impact Wrench 1000rpm 100 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
