- RS Stock No.:
- 104-626
- Manufacturer:
- RS PRO
450 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.938
(exc. VAT)
€2.384
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €1.938 | €19.38 |
100 - 490 | €1.746 | €17.46 |
500 - 990 | €1.453 | €14.53 |
1000 - 2490 | €1.357 | €13.57 |
2500 + | €1.238 | €12.38 |
*price indicative
- RS Stock No.:
- 104-626
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-3 (10mm) BA9s Tubular MCC
Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 60 V |
Lamp Base | BA9s |
Current Rating | 33 mA |
Diameter | 10.5mm |
Lamp Size | T3 1/4 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 5 lm |
Life Hours | 3000h |