Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Incandescent Light Bulbs
RS PRO Midget Flange Indicator Light, Clear, 6 V, 100 mA, 5000h
RS Stock No.:
105-001
Manufacturer:
RS PRO
View this category
390 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each (In a Pack of 10)
€1.148
(exc. VAT)
€1.412
(inc. VAT)
Units
Per unit
Per Pack*
10 - 240
€1.148
€11.48
250 - 990
€1.11
€11.10
1000 +
€1.073
€10.73
*price indicative
RS Stock No.:
105-001
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
Attribute
Value
Voltage Rating
6 V
Lamp Base
Midget Flange
Current Rating
100 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
2.5 lm
Life Hours
5000h