- RS Stock No.:
- 105-203
- Manufacturer:
- RS PRO
1895 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.594
(exc. VAT)
€1.961
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €1.594 | €7.97 |
50 - 245 | €1.46 | €7.30 |
250 - 495 | €1.29 | €6.45 |
500 - 1245 | €1.134 | €5.67 |
1250 + | €0.982 | €4.91 |
*price indicative
- RS Stock No.:
- 105-203
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (3mm) Bi-Pin
A range of T-1 (3mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | Bi-Pin |
Current Rating | 24 mA |
Diameter | 3.15mm |
Lamp Size | T1 |
Length | 16.5 mm |
Lens Colour | Clear |
Luminosity | 1.9 lm |
Life Hours | 4000h |