- RS Stock No.:
- 589-496
- Manufacturer:
- RS PRO
266 In stock for delivery within 2 working days
Added
Price Each
€2.39
(exc. VAT)
€2.94
(inc. VAT)
Units | Per unit |
1 + | €2.39 |
- RS Stock No.:
- 589-496
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
BT No.2 Telephone Slide
An RS Pro range of T-2 telephone slide filament indicators, specifically intended for illumination in confined spaces, for example, meters and switches.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 2000 hours
Durable and efficient light source
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Lamp Base | Telephone Slide |
Current Rating | 100 mA |
Diameter | 7мм |
Lamp Size | BT No.2 |
Length | 43 mm |
Lens Colour | Clear |
Luminosity | 6 lm |
Life Hours | 2000h |