- RS Stock No.:
- 171-5797
- Mfr. Part No.:
- OR382
- Manufacturer:
- Orbitec
30 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.852
(exc. VAT)
€2.278
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.852 | €18.52 |
50 - 240 | €1.671 | €16.71 |
250 - 490 | €1.495 | €14.95 |
500 - 990 | €1.311 | €13.11 |
1000 + | €1.239 | €12.39 |
*price indicative |
- RS Stock No.:
- 171-5797
- Mfr. Part No.:
- OR382
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midget flange T-1 3/4
Long service life.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | Midget Flange |
Current Rating | 80 mA |
Diameter | 6mm |
Lamp Size | T1 3/4 |
Length | 16 mm |
Lens Colour | Clear |
Life Hours | 5000h |