Orbitec BA9S Indicator Light, Clear, 30V, 100mA, 1000 h

Bulk discount available

Subtotal (1 pack of 10 units)*

€11.42

(exc. VAT)

€14.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 13 April 2026
  • Plus 670 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40€1.142€11.42
50 - 240€1.032€10.32
250 - 490€0.915€9.15
500 - 990€0.806€8.06
1000 +€0.778€7.78

*price indicative

RS Stock No.:
171-6037
Mfr. Part No.:
B3010
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

Indicator Light

Voltage

30V

Lamp Base/Socket

BA9S

Current

100mA

Diameter

10mm

Length

28mm

Lens Colour

Clear

Lifespan

1000h

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
KR

BA 9s standard type


The 220 V model is neon, and has in integrated resistor.

Related links