- RS Stock No.:
- 220-3150
- Mfr. Part No.:
- B243
- Manufacturer:
- Orbitec
10 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10)
€4.052
(exc. VAT)
€4.984
(inc. VAT)
Units | Per unit | Per Box* |
10 - 40 | €4.052 | €40.52 |
50 - 240 | €3.655 | €36.55 |
250 - 490 | €3.265 | €32.65 |
500 - 990 | €2.869 | €28.69 |
1000 + | €2.622 | €26.22 |
*price indicative |
- RS Stock No.:
- 220-3150
- Mfr. Part No.:
- B243
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
BA9s lights
Xenon lights for hard hats and safety blocks.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.4 V |
Wattage | 3W |
Lamp Base | BA9s |
Current Rating | 1.25 A |
Diameter | 17mm |
Length | 30 mm |
Lens Colour | Clear |
Luminosity | 26 lm |
Life Hours | 100h |