- RS Stock No.:
- 294-5236
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€1.684
(exc. VAT)
€2.071
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.684 | €8.42 |
50 - 245 | €1.518 | €7.59 |
250 - 495 | €1.262 | €6.31 |
500 - 1245 | €1.18 | €5.90 |
1250 + | €1.076 | €5.38 |
*price indicative |
- RS Stock No.:
- 294-5236
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T6.8 Telephone Slide
This RS Pro T6.8 telephone slide lamp with a black telephone slide base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 5000 hours
Durable and efficient light source
Specifications
Attribute | Value |
---|---|
Voltage Rating | 48 V |
Lamp Base | Telephone Slide |
Current Rating | 25 mA |
Diameter | 6.8mm |
Lamp Size | T6.8 |
Length | 44 mm |
Lens Colour | Clear |
Luminosity | 2.3 lm |
Life Hours | 5000h |