RS PRO E10 Indicator Light, Clear, 240 V, 13 mA, 1000h
- RS Stock No.:
- 339-3260
- Distrelec Article No.:
- 304-19-312
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
€15.96
(exc. VAT)
€19.63
(inc. VAT)
1550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €1.596 | €15.96 |
100 - 490 | €1.565 | €15.65 |
500 - 2490 | €1.50 | €15.00 |
2500 - 4990 | €1.426 | €14.26 |
5000 + | €1.369 | €13.69 |
**price indicative
- RS Stock No.:
- 339-3260
- Distrelec Article No.:
- 304-19-312
- Manufacturer:
- RS PRO
Related links
- RS PRO BA9s Indicator Light 240 V 1000h
- RS PRO E10 Indicator Light 230 V 1000h
- RS PRO E10 Indicator Light 3.5 V 1000h
- RS PRO E10 Indicator Light 48 V 1000h
- RS PRO BA9s Indicator Light 250 V 1000h
- RS PRO BA9s Indicator Light 230 V 1000h
- Orbitec BA9s Indicator Light 240 V 1000h
- Orbitec E10 Indicator Light 240 V 10000h