- RS Stock No.:
- 360-7424
- Manufacturer:
- RS PRO
130 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€2.326
(exc. VAT)
€2.861
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €2.326 | €11.63 |
50 - 245 | €2.13 | €10.65 |
250 - 495 | €1.884 | €9.42 |
500 - 1245 | €1.636 | €8.18 |
1250 + | €1.394 | €6.97 |
*price indicative
- RS Stock No.:
- 360-7424
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T16 (16mm) Tubular SES (E14)
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage Rating | 220 → 260 V |
Lamp Base | E14 |
Current Rating | 38 mA |
Diameter | 16мм |
Lamp Size | T16 |
Length | 54 mm |
Lens Colour | Clear |
Luminosity | 30 lm |
Life Hours | 3000h |