- RS Stock No.:
- 360-7676
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.387
(exc. VAT)
€1.706
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €1.387 | €13.87 |
100 - 490 | €1.246 | €12.46 |
500 - 990 | €1.039 | €10.39 |
1000 - 2490 | €0.967 | €9.67 |
2500 + | €0.885 | €8.85 |
*price indicative
- RS Stock No.:
- 360-7676
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T1 3/4 (6mm) S6s Midget Groove
T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 48 V |
Lamp Base | Midget Groove |
Current Rating | 20 mA |
Diameter | 5.84mm |
Lamp Size | T1 3/4 |
Length | 15.87 mm |
Lens Colour | Clear |
Luminosity | 1.9 lm |
Life Hours | 5000h |