- RS Stock No.:
- 360-7929
- Manufacturer:
- RS PRO
410 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.906
(exc. VAT)
€1.114
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.906 | €9.06 |
100 - 490 | €0.815 | €8.15 |
500 - 990 | €0.68 | €6.80 |
1000 - 2490 | €0.633 | €6.33 |
2500 + | €0.578 | €5.78 |
*price indicative |
- RS Stock No.:
- 360-7929
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (3mm) Wire-Ended
A range of T-1 (3mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Lamp Base | Wire Terminal |
Current Rating | 20 mA |
Diameter | 3.17мм |
Lamp Size | T1 |
Length | 6.35 mm |
Lens Colour | Clear |
Luminosity | 0.63 lm |
Life Hours | 10000h |