Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Incandescent Light Bulbs
RS PRO P13.5s Indicator Light, Clear, 4.75 V, 500 mA, 15h
RS Stock No.:
655-9025
Manufacturer:
RS PRO
Technical data sheets (1)
View this category
575 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€0.59
(exc. VAT)
€0.73
(inc. VAT)
Units
Per unit
1 +
€0.59
RS Stock No.:
655-9025
Manufacturer:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
P13.5s Olive Prefocus Vacuum
General purpose torch lamp
Olive shape B3 1/2 - 11mm glass
P13.5s prefocus base
Vacuum
Attribute
Value
Voltage Rating
4.75 V
Lamp Base
P13.5s
Current Rating
500 mA
Diameter
11.3мм
Lamp Size
B3 1/2
Length
29 mm
Lens Colour
Clear
Luminosity
25 lm
Life Hours
15h