Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Incandescent Light Bulbs
RS PRO E10 Indicator Light, Clear, 4 V, 850 mA, 25h
RS Stock No.:
655-9261
Manufacturer:
RS PRO
View this category
Temporarily out of stock - back order for despatch 24-12-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Units
Per unit
1 +
€2.83
RS Stock No.:
655-9261
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness
Attribute
Value
Voltage Rating
4 V
Lamp Base
E10
Current Rating
850 mA
Diameter
9.3мм
Lamp Size
T9
Length
31 mm
Lens Colour
Clear
Luminosity
60 lm
Life Hours
25h