- RS Stock No.:
- 655-9362
- Manufacturer:
- RS PRO
400 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€1.00
(exc. VAT)
€1.23
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €1.00 | €10.00 |
100 - 490 | €0.899 | €8.99 |
500 - 990 | €0.752 | €7.52 |
1000 - 2490 | €0.702 | €7.02 |
2500 + | €0.64 | €6.40 |
*price indicative
- RS Stock No.:
- 655-9362
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T6.2 x 25 Wire-Ended Axial
Suitable for instrumentation and general industrial applications
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 15 V |
Lamp Base | Axial |
Current Rating | 110 mA |
Diameter | 7mm |
Lamp Size | T6.2 |
Length | 20 mm |
Lens Colour | Clear |
Luminosity | 7 lm |
Life Hours | 5000h |