- RS Stock No.:
- 655-9564
- Manufacturer:
- RS PRO
790 In stock for delivery within 2 working days
Added
Price Each
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Units | Per unit |
1 - 4 | €1.27 |
5 - 9 | €1.25 |
10 + | €1.16 |
- RS Stock No.:
- 655-9564
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (5mm) clear wedge
Lamps for use in automotive and OEM industries.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | Wedge |
Current Rating | 83 mA |
Diameter | 5mm |
Lamp Size | T1 1/2 |
Length | 20 mm |
Lens Colour | Clear |
Luminosity | 3 lm |
Life Hours | 5000h |