- RS Stock No.:
- 171-0671
- Mfr. Part No.:
- SCA61T-FAHH1G-004
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 171-0671
- Mfr. Part No.:
- SCA61T-FAHH1G-004
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Inclinometers, Murata
Specifications
Attribute | Value |
---|---|
Number of Axis | 1 |
Technology | Analogue, Digital |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Frequency Response | 28Hz |
Minimum Frequency Response | 8Hz |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Package Type | SMD |
Sensitivity | 4 V/g, 70 mV/° |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 171-0671
- Mfr. Part No.:
- SCA61T-FAHH1G-004
- Manufacturer:
- Murata