- RS Stock No.:
- 387-5419
- Mfr. Part No.:
- TMU/24/4
- Manufacturer:
- Tranilamp
Discontinued product
- RS Stock No.:
- 387-5419
- Mfr. Part No.:
- TMU/24/4
- Manufacturer:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Transformer Indicator Body
Transformer lampholders designed to provide an output for a 6 V MES/MBC filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are designed to be used in conjunction with the 19mm, 19.1mm and 27mm mounting panel lens/bezels.
Lampholders incorporating transfomers allowing direct connection to the stated supply and providing low voltage output
Housing constructed from UL94V-0 rated grey polycarbonate
For insulation purposes, eg. heat shrinkable tape see stock no. 170-5403
Housing constructed from UL94V-0 rated grey polycarbonate
For insulation purposes, eg. heat shrinkable tape see stock no. 170-5403
Specifications
Attribute | Value |
---|---|
Lampholder Type | Panel Mount |
Lamp Base | Screw In |
Diameter | 35mm |
Length | 62mm |
Series | TMU |
Mounting Type | Panel Mount |
- RS Stock No.:
- 387-5419
- Mfr. Part No.:
- TMU/24/4
- Manufacturer:
- Tranilamp