- RS Stock No.:
- 890-4789
- Mfr. Part No.:
- 080-1310-05-301
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4789
- Mfr. Part No.:
- 080-1310-05-301
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent S-6 Candelabra Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the S-6 candelabra bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Lamp Base | Miniature Bayonet |
Diameter | 25.4mm |
Length | 35.7mm |
Series | 080 |
Voltage Rating | 2 → 120V |
Mounting Type | Panel Mount |