RS PRO Yellow Indicator Lamp Single Chip, 28 V ac/dc, Midget Groove Base, 6 mm Diameter
- RS Stock No.:
- 207-006
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.40 |
*price indicative
- RS Stock No.:
- 207-006
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Indicator Lamp | |
| Voltage | 28 V ac/dc | |
| Light Output Colour | Yellow | |
| Current | 14mA | |
| Lamp Base | Midget Groove | |
| Chip Type | Single Chip | |
| Diameter | 6 mm | |
| Length | 16mm | |
| Viewing Angle | 16 ° | |
| Peak Wavelength | 587nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator Lamp | ||
Voltage 28 V ac/dc | ||
Light Output Colour Yellow | ||
Current 14mA | ||
Lamp Base Midget Groove | ||
Chip Type Single Chip | ||
Diameter 6 mm | ||
Length 16mm | ||
Viewing Angle 16 ° | ||
Peak Wavelength 587nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO midget grooved ac/dc led indicator
From the great value brand RS PRO, comes a range of high-quality midget grooved ac/dc led indicators. These single chip LED indicators have a recessed lamp and feature a reflector to enhance brightness. The LED light assures a low power and long-life alternative to incandescent filament equivalents. Compact and robust, this LED indicator has a midget grooved shape for quick and easy mounting.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
Applications
LED indicator bulbs are used in a wide range of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Yellow LED Indicator Lamp Midget Groove Base 45mcd
- RS PRO Yellow LED Indicator Lamp Midget Groove Base 630mcd
- RS PRO Yellow LED Indicator Lamp Midget Groove Base 630mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 1610mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 35mcd
- RS PRO Red LED Indicator Lamp Midget Groove Base 1750mcd
- RS PRO Red LED Indicator Lamp Midget Groove Base 40mcd
- RS PRO White LED Indicator Lamp Midget Groove Base 2070mcd
