RS PRO Red LED Indicator Lamp, 12V ac/dc, BA9s Base, 10mm Diameter, 1750mcd
- RS Stock No.:
- 209-434
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.03 |
10 - 24 | €6.32 |
25 - 49 | €5.74 |
50 - 99 | €5.09 |
100 + | €4.49 |
*price indicative
- RS Stock No.:
- 209-434
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 12V ac/dc | |
Lamp Type | LED | |
Light Output Colour | Red | |
Intensity | 1750mcd | |
Lamp Base | BA9s | |
Chip Type | Single Chip | |
Diameter | 10mm | |
Length | 24mm | |
Peak Wavelength | 630nm | |
Life Hours | 100000h | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 12V ac/dc | ||
Lamp Type LED | ||
Light Output Colour Red | ||
Intensity 1750mcd | ||
Lamp Base BA9s | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Length 24mm | ||
Peak Wavelength 630nm | ||
Life Hours 100000h | ||
Related links
- RS PRO Red LED Indicator Lamp BA9s Base 1750mcd
- RS PRO Red LED Indicator Lamp BA9s Base 1750mcd
- RS PRO Red LED Indicator Lamp BA9s Base 1750mcd
- RS PRO Red LED Indicator Lamp E10 Base 1750mcd
- RS PRO Red LED Indicator Lamp E10 Base 1750mcd
- RS PRO Red LED Indicator Lamp E10 Base 1750mcd
- RS PRO Red LED Indicator Lamp Midget Groove Base 1750mcd
- Oxley Red LED Indicator Lamp BA9s Base 123mcd