RS PRO Green Indicator Lamp Multichip, 24 V dc, 6 mm Diameter
- RS Stock No.:
- 209-989
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €8.15 |
| 25 - 49 | €7.25 |
| 50 - 99 | €6.40 |
| 100 - 249 | €5.54 |
| 250 + | €4.76 |
*price indicative
- RS Stock No.:
- 209-989
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24 V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Current | 14mA | |
| Chip Type | Multichip | |
| Diameter | 6 mm | |
| Length | 15.25mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 565nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24 V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Current 14mA | ||
Chip Type Multichip | ||
Diameter 6 mm | ||
Length 15.25mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 565nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB

Multi-Chip LEDs with Midget Flange, T1 3/4
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.
Features and Benefits:
• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Related links
- RS PRO Green LED Indicator Lamp Midget Flange Base 35mcd
- RS PRO Green LED Indicator Lamp Midget Flange Base 35mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 35mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 35mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 35mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 35mcd
- RS PRO Red LED Indicator Lamp Midget Flange Base 40mcd
- RS PRO Yellow LED Indicator Lamp Midget Flange Base 45mcd
