- RS Stock No.:
- 211-588
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 211-588
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
E10 LED Cluster
High intensity 3 LED cluster
Cluster provides large area illumination
24V ac/dc and 130V ac types
Half-wave bridge rectifier in 24V types
Body colour coded
Cluster provides large area illumination
24V ac/dc and 130V ac types
Half-wave bridge rectifier in 24V types
Body colour coded
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 3 x 630mcd |
Lamp Base | E10 |
Chip Type | Multichip |
Diameter | 10mm |
Length | 26.5mm |
Peak Wavelength | 587nm |
Current Rating | 9/17mA |