Eaton Green Neon Indicator Lamp, 500V, 16mm Diameter
- RS Stock No.:
- 248-419
- Mfr. Part No.:
- 082156 L-PKZ0-GN(500V)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€19.60
(exc. VAT)
€24.11
(inc. VAT)
Temporarily out of stock - back order for despatch 11-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.60 |
**price indicative
- RS Stock No.:
- 248-419
- Mfr. Part No.:
- 082156 L-PKZ0-GN(500V)
- Manufacturer:
- Eaton
Related links
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- RAFI Green Neon Indicator Lamp 10mm Diameter