- RS Stock No.:
- 111-5947
- Mfr. Part No.:
- 10-2603.3175S
- Manufacturer:
- EAO
21 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 3)
€5.00
(exc. VAT)
€6.15
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 12 | €5.00 | €15.00 |
15 - 27 | €4.793 | €14.379 |
30 - 57 | €4.537 | €13.611 |
60 - 147 | €4.297 | €12.891 |
150 + | €4.07 | €12.21 |
*price indicative |
- RS Stock No.:
- 111-5947
- Mfr. Part No.:
- 10-2603.3175S
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO 84/92 Halo Series T1 LED
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
Note
EAO84/92 Halo Series Modular Switches
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.2V dc |
Lamp Type | LED |
Intensity | 650mcd |
- RS Stock No.:
- 111-5947
- Mfr. Part No.:
- 10-2603.3175S
- Manufacturer:
- EAO