CML Innovative Technologies LED Indicator Lamp, 130V ac, BA9s Base, 10mm Diameter, 1200mcd
- RS Stock No.:
- 220-5414
- Mfr. Part No.:
- 1860613W3A
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 249 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6.40 |
*price indicative
- RS Stock No.:
- 220-5414
- Mfr. Part No.:
- 1860613W3A
- Manufacturer:
- CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CML Innovative Technologies | |
Voltage Rating | 130V ac | |
Lamp Type | LED | |
Intensity | 1200mcd | |
Lamp Base | BA9s | |
Diameter | 10mm | |
Select all | ||
---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 130V ac | ||
Lamp Type LED | ||
Intensity 1200mcd | ||
Lamp Base BA9s | ||
Diameter 10mm | ||
Related links
- CML Innovative Technologies LED Indicator Lamp BA9s Base 3 x 1600mcd
- RS PRO Blue LED Indicator Lamp BA9s Base 175mcd
- RS PRO Red LED Indicator Lamp BA9s Base 685mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 225mcd
- RS PRO Green LED Indicator Lamp BA9s Base 570mcd
- RS PRO White LED Indicator Lamp BA9s Base 710mcd
- CML Innovative Technologies White LED Indicator Lamp BA9s Base 1000mcd
- CML Innovative Technologies White LED Indicator Lamp BA9s Base 3 x 900mcd