EAO Red LED Indicator Lamp, 28V dc, T1 3/4 MG Base, 6.1mm Diameter, 330mcd
- RS Stock No.:
- 281-3027
- Distrelec Article No.:
- 135-58-348
- Mfr. Part No.:
- 10-2J13.1062
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.75 |
5 - 9 | €5.53 |
10 - 24 | €5.32 |
25 - 49 | €5.12 |
50 + | €4.94 |
*price indicative
- RS Stock No.:
- 281-3027
- Distrelec Article No.:
- 135-58-348
- Mfr. Part No.:
- 10-2J13.1062
- Manufacturer:
- EAO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EAO | |
Voltage Rating | 28V dc | |
Lamp Type | LED | |
Light Output Colour | Red | |
Intensity | 330mcd | |
Lamp Base | T1 3/4 MG | |
Diameter | 6.1mm | |
Select all | ||
---|---|---|
Brand EAO | ||
Voltage Rating 28V dc | ||
Lamp Type LED | ||
Light Output Colour Red | ||
Intensity 330mcd | ||
Lamp Base T1 3/4 MG | ||
Diameter 6.1mm | ||
Related links
- EAO Red LED Indicator Lamp T1 3/4 MG Base 330mcd
- EAO Red LED Indicator Lamp 6.1mm Diameter, 330mcd
- EAO Blue LED Indicator Lamp T1 3/4 MG Base 650mcd
- EAO Yellow LED Indicator Lamp T1 3/4 MG Base 280mcd
- EAO White LED Indicator Lamp T1 3/4 MG Base 750mcd
- EAO Red LED Indicator Lamp T1 3/4 MG Base 350mcd
- EAO Blue LED Indicator Lamp T1 3/4 MG Base 6800mcd
- EAO White LED Indicator Lamp T1 3/4 MG Base 900mcd