Marl White Indicator Lamp Single Chip, 12V dc, E10 Base, 4.9 mm Diameter, 785mcd
- RS Stock No.:
- 283-0061
- Mfr. Part No.:
- 210-997-21-38
- Manufacturer:
- Marl
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.64
(exc. VAT)
€27.85
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €22.64 |
| 25 - 49 | €20.14 |
| 50 - 99 | €17.66 |
| 100 - 249 | €15.14 |
| 250 + | €12.66 |
*price indicative
- RS Stock No.:
- 283-0061
- Mfr. Part No.:
- 210-997-21-38
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 12V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 20mA | |
| Lamp Base | E10 | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 22.1mm | |
| Viewing Angle | 120 ° | |
| Luminous Intensity | 785mcd | |
| Life Hours | 100000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 12V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 20mA | ||
Lamp Base E10 | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 22.1mm | ||
Viewing Angle 120 ° | ||
Luminous Intensity 785mcd | ||
Life Hours 100000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
T3¼ MES Ultra-Bright LEDs, 210 Series
Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
Related links
- Marl White Indicator Lamp Single Chip BA9 Base 14000mcd
- Marl White Indicator Lamp Single Chip Midget Groove Base 743mcd
- Marl Yellow Indicator Lamp Single Chip E10 Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip E10 Base 400mcd
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 1359mcd
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 14000mcd
- Marl White Indicator Lamp Single Chip 8 V ac/dc 4.9 mm Diameter, 785mcd
- Marl White Indicator Lamp Single Chip BA9 Base, 4.9 mm Diameter
