SICK LED Indicator Lamp, 70mm Diameter
- RS Stock No.:
- 285-9253
- Mfr. Part No.:
- 2033118
- Manufacturer:
- SICK
Price Each
€279.40
(exc. VAT)
€343.66
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €279.40 |
Related links
- SICK LED Indicator Lamp, 70mm Diameter
- EAO Red LED Indicator Lamp 6.1mm Diameter, 330mcd
- RAFI Red LED Indicator Lamp 12.5mm Diameter
- RAFI Green LED Indicator Lamp 12.5mm Diameter
- Dialight Green LED Indicator Lamp BA9s Base 825mcd
- EAO Red LED Indicator Lamp T5.5 Base 330mcd
- RS PRO Green LED Indicator Lamp BA9s Base 170/160mcd
- RS PRO Yellow LED Indicator Lamp Bi-Pin Base 85mcd