- RS Stock No.:
- 296-9771
- Mfr. Part No.:
- 215-997-76-38
- Manufacturer:
- Marl
29 In stock for delivery within 2 working days
Added
Price Each
€22.60
(exc. VAT)
€27.80
(inc. VAT)
Units | Per unit |
1 - 24 | €22.60 |
25 - 49 | €20.09 |
50 - 99 | €17.68 |
100 - 249 | €15.17 |
250 + | €12.66 |
- RS Stock No.:
- 296-9771
- Mfr. Part No.:
- 215-997-76-38
- Manufacturer:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs
Integral resistor
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 450mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 4.8mm |
Length | 26mm |
Viewing Angle | 120 ° |
Current Rating | 3mA |
Life Hours | 100000h |
- RS Stock No.:
- 296-9771
- Mfr. Part No.:
- 215-997-76-38
- Manufacturer:
- Marl