- RS Stock No.:
- 424-3633
- Mfr. Part No.:
- 245-997-87-50
- Manufacturer:
- Marl
6 In stock for delivery within 2 working days
Added
Price Each
€67.00
(exc. VAT)
€82.41
(inc. VAT)
Units | Per unit |
1 - 9 | €67.00 |
10 - 24 | €57.08 |
25 - 49 | €50.92 |
50 - 99 | €44.76 |
100 + | €38.59 |
- RS Stock No.:
- 424-3633
- Mfr. Part No.:
- 245-997-87-50
- Manufacturer:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BA15d, ac/dc, 245 series
Direct replacement for BA15d lamps
Ultra bright - luminous intensity up to 6000mcd (green)
Bi-polar circuitry allows both ac and dc operation
Low power requirements and low heat generation
Wide viewing angle
High vibration resistance due to internal potting
Ultra bright - luminous intensity up to 6000mcd (green)
Bi-polar circuitry allows both ac and dc operation
Low power requirements and low heat generation
Wide viewing angle
High vibration resistance due to internal potting
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130V dc |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 14000mcd |
Lamp Base | BA15d |
Chip Type | Single Chip |
Diameter | 16mm |
Length | 37.5mm |
Current Rating | 5mA |
Life Hours | 100000h |