Dialight Red LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 525mcd

Subtotal (1 unit)*

€4.86

(exc. VAT)

€5.98

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 95 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.86

*price indicative


RS Stock No.:
473-0238
Mfr. Part No.:
5862401205F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

28V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

525mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

28.75mm

Peak Wavelength

630nm

Current Rating

7.5mA

Life Hours

100000h

Related links