- RS Stock No.:
- 204-849
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Price Each
€15.85
(exc. VAT)
€19.50
(inc. VAT)
Units | Per unit |
1 - 9 | €15.85 |
10 - 24 | €14.28 |
25 - 49 | €12.89 |
50 - 99 | €11.43 |
100 + | €10.07 |
- RS Stock No.:
- 204-849
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 70mcd |
Length | 51.5mm |