- RS Stock No.:
- 171-6715
- Mfr. Part No.:
- HW1P-5Q4A
- Manufacturer:
- Idec
3 In stock for delivery within 2 working days
Added
Price Each
€35.55
(exc. VAT)
€43.73
(inc. VAT)
Units | Per unit |
1 - 9 | €35.55 |
10 - 24 | €34.49 |
25 - 49 | €33.45 |
50 + | €32.50 |
- RS Stock No.:
- 171-6715
- Mfr. Part No.:
- HW1P-5Q4A
- Manufacturer:
- Idec
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Specifications
Attribute | Value |
---|---|
Light Output Colour | Orange |
Mounting Hole Size | 22.3mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Colour | Black |
Length | 84.9mm |