Better World
Schneider Electric XVL Series Yellow Panel Mount Indicator, 12V, 8mm Mounting Hole Size, IP40, IP65
- RS Stock No.:
- 211-8520
- Mfr. Part No.:
- XVLA225
- Manufacturer:
- Schneider Electric
8 Within 2 working day(s) (EU stock)
7 Within 2 working day(s) (EU stock)
Added
Price Each
€12.94
(exc. VAT)
€15.92
(inc. VAT)
Units | Per unit |
1 + | €12.94 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8520
- Mfr. Part No.:
- XVLA225
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics yellow pilot light with diameter of 8 and protection class of IP40/IP65.
Built-in Diode
Long Life
Long Life
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP40, IP65 |
Series | XVL |
Better World Verification | Green Premium |
Better World Product | Yes |