- RS Stock No.:
- 228-3768
- Mfr. Part No.:
- 99-050.807
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 228-3768
- Mfr. Part No.:
- 99-050.807
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Illuminated Pushbutton PCB Mount Switches
These illuminated pushbutton PCB mount switches offer high performance and are available as both tactile and non-tactile versions. A variety of accessories are also available for these pushbutton switches. Typical applications include audio and instrumentation.
High performance switches, with gold plated contacts, for use in audio and instrumentation applications
Switches are single pole normally open format with a non-tactile option for silent operation (momentary types only)
Contact rating 100mA (42Vac)
Insulation resistance 1012Ω
Switch mechanical life 5 x 106 operations
Lens caps are available with either flat or concave tops which may be easily removed to mark legends either by printing or engraving
The option of coloured insert films further extends the flexibility of this range
The matching keyswitch completes the range by offering low level, anti-tamper security
Switch banks may be formed by joining units together using the coupling sections
Illumination is by T1 bi-pin lamp or LED
Switches are single pole normally open format with a non-tactile option for silent operation (momentary types only)
Contact rating 100mA (42Vac)
Insulation resistance 1012Ω
Switch mechanical life 5 x 106 operations
Lens caps are available with either flat or concave tops which may be easily removed to mark legends either by printing or engraving
The option of coloured insert films further extends the flexibility of this range
The matching keyswitch completes the range by offering low level, anti-tamper security
Switch banks may be formed by joining units together using the coupling sections
Illumination is by T1 bi-pin lamp or LED
Specifications
Attribute | Value |
---|---|
IP Rating | IP40 |
- RS Stock No.:
- 228-3768
- Mfr. Part No.:
- 99-050.807
- Manufacturer:
- EAO