- RS Stock No.:
- 366-4269
- Mfr. Part No.:
- M2DA7001
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 366-4269
- Mfr. Part No.:
- M2DA7001
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
8mm Illuminated Pushbutton Switches
Cylindrical push-button switches and indicators for panel mounting
SPST normally open switch units with LED illumination
Indicator only units with LED illumination
SPST normally open switch units with LED illumination
Indicator only units with LED illumination
Note
Cylindrical 8mm dia. Subminiature Series Featuring Short Mountiing Depth
Round, Square and rectangular LED pushbutton units
Indicator types also available
Requires only 18mm mounting depth
Efficiency in wiring improved by terminals arranged on the same level
All LEDs, lamps, lenses, and legends replaceable without tools
Indicator types also available
Requires only 18mm mounting depth
Efficiency in wiring improved by terminals arranged on the same level
All LEDs, lamps, lenses, and legends replaceable without tools
Specifications
Attribute | Value |
---|---|
Mounting Hole Size | 9 x 9mm |
Lamp Type | LED |
IP Rating | IP40 |
Bezel Colour | Black |
Current Rating | 100mA |
Length | 27.5mm |
Shape | Square |
Series | A3D |
- RS Stock No.:
- 366-4269
- Mfr. Part No.:
- M2DA7001
- Manufacturer:
- Omron