Signal Construct White Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 369-3942
- Mfr. Part No.:
- SMLU08614
- Manufacturer:
- Signal Construct
24 In stock for delivery within 2 working days
Added
Price Each
€16.55
(exc. VAT)
€20.36
(inc. VAT)
Units | Per unit |
1 - 24 | €16.55 |
25 - 49 | €14.93 |
50 - 99 | €13.32 |
100 - 249 | €11.71 |
250 + | €10.12 |
- RS Stock No.:
- 369-3942
- Mfr. Part No.:
- SMLU08614
- Manufacturer:
- Signal Construct
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series
From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.
Features and Benefits:
• 0.110in. (2.8mm) terminals (0.8mm thick)
• Bi-colour types have a pin connection for cathode, green is marked G next to terminals
• Solder Tab Terminals
• Bi-colour types have a pin connection for cathode, green is marked G next to terminals
• Solder Tab Terminals
Supplied with
O-ring, fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Length | 37.1mm |
- RS Stock No.:
- 369-3942
- Mfr. Part No.:
- SMLU08614
- Manufacturer:
- Signal Construct