- RS Stock No.:
- 843-1929
- Mfr. Part No.:
- 18-060.0055L
- Manufacturer:
- EAO
11 In stock for delivery within 2 working days
Added
Price Each
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Units | Per unit |
1 - 9 | €17.95 |
10 - 49 | €16.56 |
50 - 99 | €15.35 |
100 - 249 | €14.14 |
250 + | €13.33 |
- RS Stock No.:
- 843-1929
- Mfr. Part No.:
- 18-060.0055L
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
LED Indicators, 15.8mm Mounting
Professional grade indicators that are ideal for audio and instrumentation uses. The indicators mount into an 8 mm cut-out for a raised head and into a bezel for a flush mount. The bezels in turn mount into a 15.8 mm round or 15.8 mm square cut-out
LED illumination (contained within lens)
PCB plug in sockets available, see stk. no 219-1041 typically
PCB plug in sockets available, see stk. no 219-1041 typically
Note
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.2V dc |
Light Output Colour | Green |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 2mA |
Length | 31.5mm |
- RS Stock No.:
- 843-1929
- Mfr. Part No.:
- 18-060.0055L
- Manufacturer:
- EAO