Wurth Elektronik SMD Power Inductor Components Inductor Kit, 25 pieces
- RS Stock No.:
- 823-5421
- Mfr. Part No.:
- 7443833
- Manufacturer:
- Wurth Elektronik
View all Inductor Kits
2 In stock for delivery within 2 working days
Price Each
€143.85
(exc. VAT)
€176.94
(inc. VAT)
units | Per unit |
1 + | €143.85 |
- RS Stock No.:
- 823-5421
- Mfr. Part No.:
- 7443833
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- KR
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Wurth WE-MAPI Metal Alloy Power Inductor Design Kit, Sizes 3010, 3012 and 3015
Specifications
Attribute | Value |
Kit Includes | SMD Power Inductor Components |
Number of Pieces | 25 |
Minimum Inductance | 0.33µH |
Maximum Inductance | 47µH |