MOXA BXP-C100, Industrial Computer, 90W, Intel Core i7 2.8 GHz, 8 GB, 4 Windows

Subtotal (1 unit)*

€3,988.92

(exc. VAT)

€4,906.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,988.92

*price indicative

RS Stock No.:
111-940
Mfr. Part No.:
BXP-C100-C7-T-Win10
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

Intel Core i7

Number of Cores

4

Clock Speed

2.8 GHz

Series

BXP-C100

Compatible Operating System

Linux, Windows

IP Rating

IP20

Supply Voltage

12/24 V dc

Port Type

HDMI, LAN, Serial, USB, VGA

Dimensions

210 x 166 x 48 mm

Maximum Power Consumption

90W

Onboard Memory

8 GB

COO (Country of Origin):
TW
The Moxa Wall mount computers come with 4 digital inputs, and 4 digital outputs. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion. The unique battery fastener cover design for the battery slot secures the battery in place and ensures stability in all operating environments.

Box type computer with fanless design
11th Gen Intel Celeron or Intel Core processor
1 x Cfast and 1 x SD storage slots
2 LAN port and 2 Serial port
Compact size to fit most field applications

Related links